This 1517-pin Field-Programmable Gate Array (FPGA) is packaged in a 40x40mm S-PBGA-B package. It operates within a temperature range of 0 to 85°C and has a nominal supply voltage of 0.85V, with a minimum and maximum supply voltage of 0.82V and 0.88V, respectively. The FPGA features 696 outputs and 696 inputs.
Checking distributor stock and pricing after the page loads.
Altera 5SGSMD6K3F40C3N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1517 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.85 |
| Supply Voltage-Min | 0.82 |
| Supply Voltage-Max | 0.88 |
| Number of Outputs | 696 |
| Number of Inputs | 696 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |