This industrial-grade field programmable gate array (FPGA) features 1517 terminals, a maximum operating temperature of 100 degrees Celsius, and a minimum operating temperature of -40 degrees Celsius. It has a JEDEC package code of S-PBGA-B1517 and measures 40mm in width and length. The FPGA operates within a supply voltage range of 0.82 to 0.88 volts. It has 696 outputs and 696 inputs.
Altera 5SGSMD6K3F40I3N technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1517 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.85 |
| Supply Voltage-Min | 0.82 |
| Supply Voltage-Max | 0.88 |
| Number of Outputs | 696 |
| Number of Inputs | 696 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera 5SGSMD6K3F40I3N to view detailed technical specifications.
No datasheet is available for this part.