Field Programmable Gate Array, 695000-Cell, CMOS, PBGA1517, FBGA-1517
Checking distributor stock and pricing after the page loads.
Altera 5SGSMD8K2F40C3N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1517 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.85 |
| Supply Voltage-Min | 0.82 |
| Supply Voltage-Max | 0.88 |
| Number of Outputs | 696 |
| Number of Inputs | 696 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |