This Field Programmable Gate Array features 1517 terminals, a JEDEC package code of S-PBGA-B1517, and a package size of 40x40. It operates within a temperature range of 0 to 85°C and has a nominal supply voltage of 0.9V. The device has 696 inputs and 696 outputs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera 5SGXEA3K2F40C2N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 1517 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 696 |
| Number of Inputs | 696 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera 5SGXEA3K2F40C2N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.