This Altera field-programmable gate array is designed for industrial applications, operating within a temperature range of -40°C to 100°C. It features a 45x45mm package type of FBGA-1932, with 1932 terminals positioned on the bottom. The device requires a supply voltage between 0.82V and 0.88V, with a nominal voltage of 0.85V. It has 840 outputs and 840 inputs.
Altera 5SGXEA5N3F45I4N technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1932 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1932 |
| Width | 45 |
| Length | 45 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.85 |
| Supply Voltage-Min | 0.82 |
| Supply Voltage-Max | 0.88 |
| Number of Outputs | 840 |
| Number of Inputs | 840 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera 5SGXEA5N3F45I4N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.