This field programmable gate array (FPGA) is packaged in a 1517-pin ROHS compliant flip-chip ball grid array (FBGA). It operates at a nominal supply voltage of 0.85V and can withstand temperatures between 0 and 85°C. The device has 696 inputs and 696 outputs, with a terminal position at the bottom of the package.
Altera 5SGXEA7K2F40C3N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1517 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Pin Count | 1517 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.85 |
| Number of Outputs | 696 |
| Number of Inputs | 696 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera 5SGXEA7K2F40C3N to view detailed technical specifications.
No datasheet is available for this part.