The Altera 5SGXEA7K3F40I3L is a Field Programmable Gate Array (FPGA) with an industrial temperature range of -40 to 100 degrees Celsius. It features a 1517-pin FBGA package with a width and length of 40mm. The device has 696 inputs and 696 outputs, and operates at a nominal supply voltage of 0.85V, with a minimum and maximum supply voltage of 0.82V and 0.88V, respectively.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 1517 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.85 |
| Supply Voltage-Min | 0.82 |
| Supply Voltage-Max | 0.88 |
| Number of Outputs | 696 |
| Number of Inputs | 696 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |