This Altera field programmable gate array operates within an industrial temperature range of -40 to 100 degrees Celsius. It features a 1517-pin flip-chip ball grid array (FBGA) package with terminals positioned on the bottom. The device has a nominal supply voltage of 0.85V and a maximum supply voltage of 0.88V. It includes 696 outputs and 696 inputs.
Altera 5SGXEA7K3F40I3LN technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1517 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.85 |
| Supply Voltage-Min | 0.82 |
| Supply Voltage-Max | 0.88 |
| Number of Outputs | 696 |
| Number of Inputs | 696 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera 5SGXEA7K3F40I3LN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.