This Altera FPGA is a field-programmable gate array with an industrial temperature range of -40 to 100 degrees Celsius. It features a 1517-pin FBGA package with a bottom terminal position. The device operates within a supply voltage range of 0.82 to 0.88 volts. It has 696 inputs and 696 outputs. The FPGA is suitable for high-temperature applications.
Altera 5SGXEA7K3F40I3N technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1517 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.85 |
| Supply Voltage-Min | 0.82 |
| Supply Voltage-Max | 0.88 |
| Number of Outputs | 696 |
| Number of Inputs | 696 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera 5SGXEA7K3F40I3N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.