The Altera 5SGXEABK1H40C2L is a Field Programmable Gate Array (FPGA) packaged in a 1517-pin HBGA-1517. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 696 outputs and 696 inputs, with a nominal supply voltage of 0.85V. The FPGA is mounted on the bottom with a JEDEC package code of S-PBGA-B1517, measuring 45mm in width and length.
Sign in to ask questions about the Altera 5SGXEABK1H40C2L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera 5SGXEABK1H40C2L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1517 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 45 |
| Length | 45 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.85 |
| Supply Voltage-Min | 0.82 |
| Supply Voltage-Max | 0.88 |
| Number of Outputs | 696 |
| Number of Inputs | 696 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera 5SGXEABK1H40C2L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.