This HBGA-1517-packaged FPGA features a maximum operating temperature of 85 degrees Celsius and a supply voltage range of 0.82V to 0.88V. It has 1517 terminals positioned on the bottom. The device operates within a temperature range of 0 to 85 degrees Celsius. It has 696 inputs and 696 outputs. The JEDEC package code is S-PBGA-B1517.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera 5SGXEABK1H40C2LN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 1517 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 45 |
| Length | 45 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.85 |
| Supply Voltage-Min | 0.82 |
| Supply Voltage-Max | 0.88 |
| Number of Outputs | 696 |
| Number of Inputs | 696 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera 5SGXEABK1H40C2LN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.