The Altera 5SGXEABK1H40I2N is a Field Programmable Gate Array (FPGA) with an industrial temperature range of -40 to 100 degrees Celsius. It has 1517 terminals positioned on the bottom and is packaged in a 45x45mm HBGA-1517 package. The FPGA operates at a supply voltage of 0.87 to 0.93V and has 696 inputs and 696 outputs. It is suitable for use in industrial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 1517 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 45 |
| Length | 45 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 696 |
| Number of Inputs | 696 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |