This Field Programmable Gate Array from Altera features a maximum operating temperature of 85°C and a supply voltage range of 0.87 to 0.93V. It has 1932 terminals positioned on the bottom and is packaged in a 45x45mm FBGA-1932. The device has 840 outputs and 840 inputs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera 5SGXEABN2F45C2N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 1932 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1932 |
| Width | 45 |
| Length | 45 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 840 |
| Number of Inputs | 840 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera 5SGXEABN2F45C2N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.