This Field Programmable Gate Array (FPGA) from Altera features a maximum operating temperature of 85 degrees Celsius and a JEDEC package code of S-PBGA-B1760. The device has 1760 terminals and is mounted on the bottom. It operates within a supply voltage range of 0.82 to 0.88 volts and has 600 outputs and 600 inputs. The FPGA is packaged in a 42.5mm x 42.5mm FBGA-1760 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera 5SGXEB5R2F43C2LN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 1760 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1760 |
| Width | 42.5 |
| Length | 42.5 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.85 |
| Supply Voltage-Min | 0.82 |
| Supply Voltage-Max | 0.88 |
| Number of Outputs | 600 |
| Number of Inputs | 600 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera 5SGXEB5R2F43C2LN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.