Altera 5SGXEB5R2F43I2L technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1760 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1760 |
| Width | 42.5 |
| Length | 42.5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.85 |
| Supply Voltage-Min | 0.82 |
| Supply Voltage-Max | 0.88 |
| Number of Outputs | 600 |
| Number of Inputs | 600 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera 5SGXEB5R2F43I2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.