Sign in to ask questions about the Altera 5SGXEB5R2F43I2N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera 5SGXEB5R2F43I2N technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1760 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1760 |
| Width | 42.5 |
| Length | 42.5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 600 |
| Number of Inputs | 600 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera 5SGXEB5R2F43I2N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.