This 1760-pin industrial FPGA is packaged in a S-PBGA-B1760 package and operates over a temperature range of -40 to 100°C. The device requires a supply voltage between 0.82 and 0.88V. It features 600 inputs and 600 outputs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera 5SGXEB5R2F43I3L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 1760 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1760 |
| Width | 42.5 |
| Length | 42.5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.85 |
| Supply Voltage-Min | 0.82 |
| Supply Voltage-Max | 0.88 |
| Number of Outputs | 600 |
| Number of Inputs | 600 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera 5SGXEB5R2F43I3L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.