Altera 5SGXMA3E1H29C2N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 780 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 33 |
| Length | 33 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 360 |
| Number of Inputs | 360 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera 5SGXMA3E1H29C2N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.