This 1152-pin field-programmable gate array (FPGA) is designed for industrial applications and operates within a temperature range of -40°C to 100°C. It has a nominal supply voltage of 0.9V, with a minimum of 0.87V and a maximum of 0.93V. The FPGA features 552 inputs and 552 outputs, and is packaged in a 35mm x 35mm FBGA-1152 package with terminals on the bottom.
Altera 5SGXMA4H1F35I2N technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1152 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 552 |
| Number of Inputs | 552 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera 5SGXMA4H1F35I2N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.