
This Altera FPGA features 1152 terminals, with a supply voltage range of 0.82 to 0.88V. It has a temperature grade of industrial and operates within a temperature range of -40 to 100°C. The device is packaged in a 35x35mm S-PBGA-B1152 package with terminals on the bottom. It has 552 inputs and 552 outputs.
Sign in to ask questions about the Altera 5SGXMA4H2F35I3LN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera 5SGXMA4H2F35I3LN technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1152 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.85 |
| Supply Voltage-Min | 0.82 |
| Supply Voltage-Max | 0.88 |
| Number of Outputs | 552 |
| Number of Inputs | 552 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera 5SGXMA4H2F35I3LN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.