The 5SGXMA9K1H40C2LN is a Field Programmable Gate Array (FPGA) from Altera, packaged in a 45mm x 45mm HBGA-1517 package. It has 1517 terminals, with 696 inputs and 696 outputs. The device operates over a temperature range of 0 to 85 degrees Celsius. The supply voltage is 0.82 to 0.88 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera 5SGXMA9K1H40C2LN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 1517 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 45 |
| Length | 45 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.85 |
| Supply Voltage-Min | 0.82 |
| Supply Voltage-Max | 0.88 |
| Number of Outputs | 696 |
| Number of Inputs | 696 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera 5SGXMA9K1H40C2LN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.