The EN63A0QI is an industrial DC/DC controller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a quad terminal position and is packaged in the HQCCN-20 package. The device has a single function and is designed for industrial applications. It can operate with an input voltage between 2.5V and 6.6V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 77 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N77 |
| Width | 10 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 6.6 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |