Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-XPGA-P68 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |