UV PLD, 40ns, 48-Cell, CMOS, CQCC68, WINDOWED, CERAMIC, LCC-68
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-J68 |
| Width | 24.13 |
| Length | 24.13 |
| Pin Count | 68 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 28.6 |
| Number of I/O Lines | 48 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |