
The EP1AGX20CF484C6N is a Field Programmable Gate Array (FPGA) manufactured by Altera. It has a nominal supply voltage of 1.2V, with a minimum and maximum voltage of 1.15V and 1.25V, respectively. The FPGA operates within a temperature range of 0 to 85 degrees Celsius. It features 484 pins, with 230 inputs and 230 outputs, and a maximum clock frequency of 640 MHz. The device is packaged in a 23 x 23 mm, 1 mm pitch, lead-free, flip-chip ball grid array (FBGA-484).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP1AGX20CF484C6N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 230 |
| Clock Frequency-Max | 640 |
| Number of Inputs | 230 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP1AGX20CF484C6N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.