This is a field programmable gate array (FPGA) with 484 terminals on the bottom, packaged in a 23mm x 23mm FBGA with 1mm pitch. It operates within a supply voltage range of 1.15V to 1.25V and has a maximum clock frequency of 640MHz. The device has 230 inputs and 230 outputs, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 484 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 230 |
| Clock Frequency-Max | 640 |
| Number of Inputs | 230 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |