The EP1AGX20CF780C6 is a Field Programmable Gate Array (FPGA) from Altera, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 780 terminals and is packaged in a 29mm x 29mm S-PBGA-B780 package with a 1mm pitch. The FPGA operates at a nominal supply voltage of 1.2V, with a minimum supply voltage of 1.15V and a maximum supply voltage of 1.25V. It has 230 outputs and 230 inputs, and can operate at a maximum clock frequency of 640MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 780 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Pin Count | 780 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 230 |
| Clock Frequency-Max | 640 |
| Number of Inputs | 230 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |