The EP1AGX20CF780I6 is a 780-terminal field programmable gate array from Altera, packaged in a 29mm x 29mm FBGA-780 with 1mm pitch. It operates at a supply voltage of 1.15 to 1.25V and has a maximum clock frequency of 640MHz. The device has 230 inputs and 230 outputs, with terminals located on the bottom. It is designed for use in a variety of applications, including those requiring high-speed digital logic and signal processing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP1AGX20CF780I6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 780 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Pin Count | 780 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 230 |
| Clock Frequency-Max | 640 |
| Number of Inputs | 230 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP1AGX20CF780I6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.