The EP1AGX20CF780I6N is a Field Programmable Gate Array from Altera, packaged in a 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 package. It operates over an industrial temperature range of -40 to 100 degrees Celsius. The device has 780 terminals and 230 inputs and outputs, with a maximum clock frequency of 640 MHz. It requires a supply voltage of 1.15 to 1.25 volts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 780 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Pin Count | 780 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 230 |
| Clock Frequency-Max | 640 |
| Number of Inputs | 230 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |