The EP1AGX35DF780C6 is a Field Programmable Gate Array (FPGA) from Altera, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 780 terminals positioned on the bottom and a JEDEC package code of S-PBGA-B780. The device operates within a supply voltage range of 1.15 to 1.25 volts and has 341 outputs and 341 inputs. It can handle a clock frequency of up to 640 MHz.
Altera EP1AGX35DF780C6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 780 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Pin Count | 780 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 341 |
| Clock Frequency-Max | 640 |
| Number of Inputs | 341 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP1AGX35DF780C6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.