This Field Programmable Gate Array from Altera features a 29x29mm FBGA-780 package with 780 pins, operating within a temperature range of 0 to 85 degrees Celsius. The device requires a supply voltage of 1.15 to 1.25 volts and can operate at a maximum clock frequency of 640 MHz. It has 350 inputs and 350 outputs, making it suitable for complex digital logic applications.
Altera EP1AGX50DF780C6N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 780 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Pin Count | 780 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 350 |
| Clock Frequency-Max | 640 |
| Number of Inputs | 350 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP1AGX50DF780C6N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.