The EP1C12F256C8N is a Field Programmable Gate Array (FPGA) from Altera, featuring 256 terminals and a maximum operating temperature of 85 degrees Celsius. It has a supply voltage range of 1.425 to 1.575 volts and a maximum clock frequency of 275 MHz. The device is packaged in a 17 x 17 mm, 1.00 mm pitch, FBGA-256 package, with a terminal position of BOTTOM. It is designed for use in a variety of applications, including those requiring high-speed digital logic and signal processing.
Altera EP1C12F256C8N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 185 |
| Clock Frequency-Max | 275 |
| Number of Inputs | 249 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP1C12F256C8N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.