The EP1C12F324C6 is a Field-Programmable Gate Array (FPGA) with 324 terminals, packaged in a 19 x 19 mm S-PBGA-B324 package. It operates over a temperature range of 0 to 85°C and is powered by a nominal voltage of 1.5V, with a minimum and maximum voltage of 1.425V and 1.575V, respectively. The device has 249 outputs and 249 inputs, with a maximum clock frequency of 405 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP1C12F324C6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 324 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 19 |
| Length | 19 |
| Pin Count | 324 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 249 |
| Clock Frequency-Max | 405 |
| Number of Inputs | 249 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP1C12F324C6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.