Field Programmable Gate Array, 12060 CLBs, 405MHz, PBGA324, 19 X 19 MM, 1.0 MM PITCH, LEAD FREE, FBGA-324
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 324 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 19 |
| Length | 19 |
| Pin Count | 324 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Clock Frequency-Max | 405 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |