The EP1C12F324C7 is a Field Programmable Gate Array (FPGA) from Altera. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 324 terminals and is packaged in a 19 x 19 mm, 1.0 mm pitch, FBGA-324 package. It requires a supply voltage of 1.425 to 1.575 volts and can operate at a maximum clock frequency of 320 MHz. The FPGA has 249 inputs and 249 outputs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP1C12F324C7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 324 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 19 |
| Length | 19 |
| Pin Count | 324 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 249 |
| Clock Frequency-Max | 320 |
| Number of Inputs | 249 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP1C12F324C7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.