The EP1C12F324I7 is a Field Programmable Gate Array (FPGA) from Altera, featuring 324 terminals and a maximum operating temperature of 100 degrees Celsius. It has a JEDEC package code of S-PBGA-B324 and measures 19mm in width and length, with a 1.0mm pitch. The device operates within a supply voltage range of 1.425 to 1.575 volts and has 249 outputs and 249 inputs. It can operate at a maximum clock frequency of 320 MHz. The FPGA is designed for industrial use and is available in a 19 X 19 MM, 1.0 MM PITCH, FBGA-324 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP1C12F324I7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 324 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 19 |
| Length | 19 |
| Pin Count | 324 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 249 |
| Clock Frequency-Max | 320 |
| Number of Inputs | 249 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP1C12F324I7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.