The EP1C12Q240C6ES is a 240-terminal quad FQFP field programmable gate array (FPGA) from Altera. It operates within a supply voltage range of 1.425 to 1.575V and supports clock frequencies up to 405 MHz. The device is packaged in a 32x32mm FQFP with 240 pins. It is suitable for use in a variety of applications requiring high-density programmable logic.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 240 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Clock Frequency-Max | 405 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |