
The EP1C12Q240C8N is a Field Programmable Gate Array (FPGA) from Altera, featuring 240 terminals in a 34.60mm x 34.60mm QFP package with a 0.50mm pitch. It operates within a temperature range of 0 to 85 degrees Celsius and has a maximum clock frequency of 275MHz. The device requires a nominal supply voltage of 1.5V, with a minimum of 1.425V and a maximum of 1.575V. It has 173 outputs and 249 inputs.
Altera EP1C12Q240C8N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 173 |
| Clock Frequency-Max | 275 |
| Number of Inputs | 249 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP1C12Q240C8N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.