The EP1C12Q240I7 is a 240-pin quad industrial temperature FPGA from Altera, featuring a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a JEDEC package code of S-PQFP-G240 and measures 32mm in width and length. The device operates within a supply voltage range of 1.425 to 1.575 volts and has 249 inputs and 249 outputs. It can achieve a clock frequency of up to 320 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP1C12Q240I7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 240 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 249 |
| Clock Frequency-Max | 320 |
| Number of Inputs | 249 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP1C12Q240I7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.