The EP1C20F324C6 is a Field Programmable Gate Array (FPGA) from Altera, featuring 324 terminals and a bottom-terminal position. It operates within a temperature range of 0 to 85°C and is supplied with a nominal voltage of 1.5V, with a minimum and maximum voltage of 1.425V and 1.575V, respectively. The FPGA has 301 outputs and 301 inputs, with a maximum clock frequency of 405 MHz.
Altera EP1C20F324C6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 324 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 19 |
| Length | 19 |
| Pin Count | 324 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 301 |
| Clock Frequency-Max | 405 |
| Number of Inputs | 301 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP1C20F324C6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.