This Altera field programmable gate array features 324 terminals positioned on the bottom of a 19mm x 19mm S-PBGA-B324 package. It operates within a supply voltage range of 1.425 to 1.575V and supports clock frequencies up to 405MHz. The device is designed for use in various applications requiring high-performance logic and digital signal processing.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 324 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 19 |
| Length | 19 |
| Pin Count | 324 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Clock Frequency-Max | 405 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |