The EP1C20F324C7 is a Field Programmable Gate Array (FPGA) from Altera, featuring a 324-pin S-PBGA-B324 package. It operates over a temperature range of 0 to 85°C. The device has a nominal supply voltage of 1.5V, with a minimum and maximum voltage of 1.425V and 1.575V, respectively. It supports a clock frequency of up to 320 MHz and has 301 inputs and 301 outputs.
Altera EP1C20F324C7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 324 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 19 |
| Length | 19 |
| Pin Count | 324 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 301 |
| Clock Frequency-Max | 320 |
| Number of Inputs | 301 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP1C20F324C7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.