The EP1C20F324C7N is a Field Programmable Gate Array (FPGA) from Altera, packaged in a 324-pin S-PBGA-B324. It operates within a temperature range of 0 to 85°C and is powered by a nominal supply voltage of 1.5V, with a minimum and maximum voltage of 1.425V and 1.575V, respectively. This device features 324 terminals, with 301 inputs and 233 outputs, and supports a maximum clock frequency of 320 MHz.
Altera EP1C20F324C7N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 324 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 19 |
| Length | 19 |
| Pin Count | 324 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 233 |
| Clock Frequency-Max | 320 |
| Number of Inputs | 301 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP1C20F324C7N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.