Field Programmable Gate Array, 20060 CLBs, 320MHz, 20060-Cell, CMOS, PBGA324, 19 X 19 MM, 1.0 MM PITCH, FBGA-324
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 324 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 19 |
| Length | 19 |
| Pin Count | 324 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 301 |
| Clock Frequency-Max | 320 |
| Number of Inputs | 301 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |