Altera EP1C20F324I8ES technical specifications.
| Number of Terminals | 324 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 19 |
| Length | 19 |
| Pin Count | 324 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Clock Frequency-Max | 275 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP1C20F324I8ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.