The EP1C3T100C6N is a 100-pin TQFP FPGA from Altera, operating within a supply voltage range of 1.425 to 1.575V. It features a temperature grade of OTHER and a maximum operating temperature of 85°C. The device has 100 terminals and a pin count of 100, with a terminal position of QUAD. It measures 14mm in width and length, with a JEDEC package code of S-PQFP-G100.
Sign in to ask questions about the Altera EP1C3T100C6N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP1C3T100C6N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 104 |
| Clock Frequency-Max | 405 |
| Number of Inputs | 104 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP1C3T100C6N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.