Field Programmable Gate Array, 2910 CLBs, 320MHz, PQFP100, 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Clock Frequency-Max | 320 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |