The EP1C3T144C6 is a Field Programmable Gate Array from Altera, operating at a maximum clock frequency of 405 MHz. It has a nominal supply voltage of 1.5V and can operate within a temperature range of 0 to 85 degrees Celsius. The device is packaged in a 22 x 22 mm TQFP-144 package with a 0.50 mm pitch and features 144 terminals.
Altera EP1C3T144C6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 104 |
| Clock Frequency-Max | 405 |
| Number of Inputs | 104 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP1C3T144C6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.