The EP1C3T144C6ES is a Field Programmable Gate Array (FPGA) from Altera, featuring 144 terminals in a quad-flat package. It operates within a supply voltage range of 1.425 to 1.575V and has a maximum clock frequency of 405 MHz. The device is designed for use in a variety of applications, including those requiring high-speed processing and flexibility. The package dimensions are 20mm in width and 20mm in length, with a JEDEC package code of S-PQFP-G144. It is suitable for use in a range of operating temperatures.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Clock Frequency-Max | 405 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |