The EP1C3T144C6N is a Field Programmable Gate Array (FPGA) from Altera, featuring 144 terminals in a 22x22mm TQFP package with a 0.50mm pitch. It operates over a temperature range of 0 to 85°C, with a nominal supply voltage of 1.5V. The device has 104 outputs and 104 inputs, with a maximum clock frequency of 405 MHz.
Altera EP1C3T144C6N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 104 |
| Clock Frequency-Max | 405 |
| Number of Inputs | 104 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP1C3T144C6N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.